Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB1560BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8249
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.040 |
| 25+ | $0.944 |
| 50+ | $0.881 |
| 100+ | $0.775 |
| 500+ | $0.723 |
| 1000+ | $0.662 |
| 2500+ | $0.649 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB1560BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8249
Transducer FunctionBender
Element TypePiezo
Resonant Frequency6kHz
Resonant Resistance300ohm
Capacitance0.012µF
External Diameter15mm
External Height0.21mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
6kHz
Capacitance
0.012µF
External Height
0.21mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
300ohm
External Diameter
15mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
