Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB1290BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8241
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.040 |
| 25+ | $0.944 |
| 50+ | $0.881 |
| 100+ | $0.775 |
| 500+ | $0.723 |
| 1000+ | $0.662 |
| 2500+ | $0.649 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB1290BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8241
Transducer FunctionBender
Element TypePiezo
Resonant Frequency9kHz
Resonant Resistance500ohm
Capacitance8000pF
External Diameter12mm
External Height0.21mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
9kHz
Capacitance
8000pF
External Height
0.21mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
12mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
