Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB1070B-LW100-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8237
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.500 |
| 100+ | $1.300 |
| 250+ | $1.200 |
| 500+ | $1.100 |
| 1000+ | $1.070 |
| 2500+ | $1.050 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB1070B-LW100-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8237
Transducer FunctionBender
Element TypePiezo
Resonant Frequency7kHz
Resonant Resistance1kohm
Capacitance0.01µF
External Diameter9.9mm
External Height0.12mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
7kHz
Capacitance
0.01µF
External Height
0.12mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
1kohm
External Diameter
9.9mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
