Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoC3D04060ACopy
Newark Part No.67R4013
Product RangeZ-Rec Series
Your Part Number
764 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $1.240 |
| 100+ | $1.100 |
| 500+ | $0.945 |
| 1000+ | $0.898 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3D04060ACopy
Newark Part No.67R4013
Product RangeZ-Rec Series
Technical Datasheet
Product RangeZ-Rec Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current7.5A
Total Capacitive Charge8.5nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
The C3D04060A is a silicon carbide Schottky Diode features high-frequency operation, temperature-independent switching behaviour and extremely fast switching. This Z-Rec® series Schottky diode has higher efficiency and reduction of heat sink requirements.
- Zero reverse recovery current
- Zero forward recovery voltage
- Essentially no switching losses
- Replace bipolar with unipolar rectifiers
- Parallel devices without thermal runaway
- Positive temperature coefficient on VF
Technical Specifications
Product Range
Z-Rec Series
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
8.5nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
7.5A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability