Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $511.250 |
Price for:Each
Minimum: 1
Multiple: 1
$511.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0051318299 is a DXV 80 inline Desoldering Iron Set with WDH 40 stand. The desoldering iron is suitable for use with the electronics rework with internal solder reservoir. It features micro finger switch controls quick start and fast action vacuum pump, different interchangeable nozzle plus several CSF heads.
- For vertical handling
- Electronic temperature control
- Desoldering nozzle fixture system
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Input Power
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
850°F
Length
7.283"
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability