Nenhum resultado encontrado
Não conseguimos encontrar nenhum produto correspondente à sua pesquisa. mpro-lab-supplies. Aqui estão algumas sugestões baseadas na sua pesquisa.
372 Resultados encontrados para "mpro-lab-supplies"
Encontre uma grande variedade de DC / DC Converters em Newark Brasil, incluindo Isolated Through Hole DC / DC Converters, Isolated Surface Mount DC / DC Converters, Linear Regulator Replacements, DC / DC Non Isolated Board Mount Converters - Fixed Output, DC / DC Miscellaneous Converters. Temos em estoque uma ampla variedade de DC / DC Converters dos principais fabricantes do mundo, incluindo: Multicomp Pro, Artesyn Embedded Technologies & Stellar Labs Power.
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Embalagem
Categorias
DC / DC Converters
(372)
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AH9982 RoHS | MULTICOMP PRO | Each | 1+ $ 69.150 25+ $ 64.210 50+ $ 59.040 100+ $ 57.620 250+ $ 55.270 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||
83AH9984 RoHS | MULTICOMP PRO | Each | 1+ $ 95.450 5+ $ 82.720 10+ $ 72.910 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||
83AH9980 RoHS | MULTICOMP PRO | Each | 1+ $ 60.440 25+ $ 56.270 50+ $ 52.110 100+ $ 50.650 250+ $ 48.980 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||
83AH9981 RoHS | MULTICOMP PRO | Each | 1+ $ 70.030 25+ $ 67.530 50+ $ 53.150 100+ $ 49.610 250+ $ 46.270 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||
46AM5813 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | Fixed | 15V | 6mm | 10mm | 11.5mm | 12V | 18V | - | ||||
49AM4651 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | - | 2 Output | - | - | - | - | - | - | Fixed | - | 7.6mm | 10.4mm | 11.6mm | 7V | 36V | - | ||||
46AM5873 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | Fixed | 15V | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | - | ||||
46AM5834 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | Fixed | 24V | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | - | ||||
46AM5842 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | Fixed | 12V | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||
46AM5846 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | Fixed | 15V | 6mm | 10mm | 19.5mm | 12V | 18V | - | ||||
46AM5848 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | Fixed | 24V | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
46AM5807 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | Fixed | 12V | 6mm | 10mm | 11.5mm | 9.6V | 14.4V | - | ||||
46AM5831 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | Fixed | 12V | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | - | ||||
46AM5791 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | Fixed | 12V | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||
46AM5793 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | Fixed | 15V | 6mm | 10mm | 19.5mm | 12V | 18V | - | ||||
46AM5803 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | Fixed | 5V | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | - | ||||
46AM5809 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | Fixed | 12V | 6mm | 10mm | 11.5mm | 9.6V | 14.4V | - | ||||
46AM5871 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | Fixed | 12V | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | - | ||||
46AM5847 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | Fixed | 24V | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
46AM5828 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | Fixed | 12V | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | - | ||||
46AM5853 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | Fixed | 12V | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||
46AM5787 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 2 Output | 3.3V | 151mA | -3.3V | -151mA | Unregulated | 1.5kV | Fixed | 12V | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||
46AM5867 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | Fixed | 12V | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | - | ||||
46AM5821 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | Fixed | 5V | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | - | ||||
46AM5829 RoHS | Each | 1+ $ 2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | Fixed | 12V | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | - | ||||