Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEAM
Manufacturer Part No27963-T12Copy
Newark Part No.51M8145
Product RangeCIR Series
Your Part Number
57 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $5.140 |
| 25+ | $4.660 |
| 50+ | $4.530 |
| 100+ | $4.390 |
| 250+ | $4.260 |
| 500+ | $4.150 |
| 1000+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEAM
Manufacturer Part No27963-T12Copy
Newark Part No.51M8145
Product RangeCIR Series
Technical Datasheet
Product RangeCIR Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithVEAM CIR Series Circular Receptacle Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
CIR Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
VEAM CIR Series Circular Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
