Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC 44 25C 02Copy
Newark Part No.24AC5487
Product RangeTC 44
Your Part Number
No Longer Available
Product Information
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC 44 25C 02Copy
Newark Part No.24AC5487
Product RangeTC 44
Technical Datasheet
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min21AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage750V
Product RangeTC 44
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
21AWG
Pitch Spacing
9.5mm
Rated Voltage
750V
SVHC
No SVHC (10-Jun-2022)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
TC 44
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
