Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU2N18PP9AAS27Copy
Newark Part No.02AM7356
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.530 |
| 5+ | $285.320 |
| 10+ | $276.220 |
Price for:Each
Minimum: 1
Multiple: 1
$303.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU2N18PP9AAS27Copy
Newark Part No.02AM7356
Product RangeXU Series
Technical Datasheet
Sensing Distance Max-
Sensing MethodThrough Beam
Product RangeXU Series
Connection MethodM18 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
-
Product Range
XU Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Through Beam
Connection Method
M18 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
