Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SKIIP 24AC12T4V1 IGBT Module, Six Pack [Full Bridge], 52 A, 1.85 V, 175 °C, MiniSkiip-2](https://www.newark.com/productimages/standard/en_US/5343275.jpg)
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $91.390 |
| 100+ | $87.520 |
Price for:Each
Minimum: 72
Multiple: 72
$6,580.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 24AC12T4V1Copy
Newark Part No.77R2467
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolaritySix N Channel
DC Collector Current52A
Continuous Collector Current52A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleMiniSkiip-2
IGBT TerminationPress Fit
IGBT TechnologyIGBT 4 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
52A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
-
Transistor Polarity
Six N Channel
Continuous Collector Current
52A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
MiniSkiip-2
IGBT Technology
IGBT 4 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate