Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerSEMFLEX
Manufacturer Part No5152-DKF-0036Copy
Newark Part No.97W6790
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorN-Type Plug to 90° N-Type Plug
Cable Length - Metric900mm
Coaxial Cable TypeHP190S
Connector Type AN Type Straight Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
HP190S
Connector Type B
N Type Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
