Print Page
3132 CT
Crimp Tool, Sargent 313
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSARGENT
Manufacturer Part No3132 CTCopy
Newark Part No.88C8563
Product RangeSargent 313
Your Part Number
No Longer Available
Product Information
ManufacturerSARGENT
Manufacturer Part No3132 CTCopy
Newark Part No.88C8563
Product RangeSargent 313
Technical Datasheet
Crimp Tool Type-
For Use With-
Product RangeSargent 313
SVHCTo Be Advised
Product Overview
The 3132 CT is a Crimp Tool for use with 0.093 pin and sockets terminals. The conductor and insulation crimps conform to OEM specifications and are produced in one tool closure. The conductor and insulation crimps are B type which are produced in two cavities such as 24 to 20 and 18 to 14AWG. A locator and wire stop are provided to orient the pins or sockets during crimping.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
-
Product Range
Sargent 313
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate