Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHP32Copy
Newark Part No.05AN4939
Product RangeHygroPalm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $804.500 |
Price for:Each
Minimum: 1
Multiple: 1
$804.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHP32Copy
Newark Part No.05AN4939
Product RangeHygroPalm Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %0.8%
Resolution (°C)-
External Height150mm
External Width65.2mm
External Depth45mm
Product RangeHygroPalm Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HP32 is a HygroPalm handheld instrument compatible with all HC2A and HC2 Rotronic probes (except HC2-LDP), it is able to perform spot measurements and logging of relative humidity, temperature and psychrometric parameters. Simply connect it to the probe input on the top.
- Measures relative humidity and temperature and perform psychometric calculations
- Graphical display for graphs and up to 4 values
- Freely settable visual and audible alarms on every value
- 64’000 data points memory for time programmable interval logging
- Supports spot measurements and programmable data logging
- MIN / MAX / AVG value calculation for recorded measurements
- Logging interval selectable from 1 second up to 24 hours
- Memory capacity: 8 channels with 8000 data points each
- Rechargeable 3.7V, 1000mAh battery, up to 48h logging operation
- IP65 rating, dimension is 160 x 63 x 30mm
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
-
External Width
65.2mm
Product Range
HygroPalm Series
Accuracy %
0.8%
External Height
150mm
External Depth
45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate