Print Page
8002.079
Mains Power Cord, CEE 7/16 Plug, IEC 60320 C7, 2 m, 2.5 A, 250 V, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAIL ELECTRONICS
Manufacturer Part No8002.079Copy
Newark Part No.72AC4345
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No8002.079Copy
Newark Part No.72AC4345
Connector Type ACEE 7/16 Plug
Connector to ConnectorCEE 7/16 Plug to IEC 320 C7
Connector Type BIEC 60320 C7
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
CEE 7/16 Plug
Connector Type B
IEC 60320 C7
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector to Connector
CEE 7/16 Plug to IEC 320 C7
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate