Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS07008PO-2-WR-RCopy
Newark Part No.11AN0390
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $6.020 |
| 25+ | $5.620 |
| 50+ | $5.200 |
| 100+ | $4.690 |
| 500+ | $4.320 |
| 1000+ | $3.880 |
| 2500+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07008PO-2-WR-RCopy
Newark Part No.11AN0390
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency450Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions70mm x 30mm x 23.5mm
Frequency Range360Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
85dBA
Product Dimensions
70mm x 30mm x 23.5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
360Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
