Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-2-LWC80Copy
Newark Part No.11AN0388
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.630 |
| 25+ | $4.320 |
| 50+ | $4.000 |
| 100+ | $3.610 |
| 500+ | $3.320 |
| 1000+ | $2.980 |
| 2500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-2-LWC80Copy
Newark Part No.11AN0388
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency400Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
Product Dimensions40mm x 5mm
Frequency Range400Hz to 10kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
92dB
Product Dimensions
40mm x 5mm
Temperature Grade
Standard
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
400Hz
Speaker Shape
Round
Frequency Range
400Hz to 10kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
