Print Page
PS1220
Rechargeable Battery, 12 V, Lead Acid, 2 Ah, Quick Connect, 1
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWERSONIC
Manufacturer Part NoPS1220Copy
Newark Part No.95C1607
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity2Ah
Battery Size Code-
External Diameter-
External Height178mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width34mm
External Depth65mm
Battery Type / Size-
Weight0.9kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
The PS1220 is a 2Ah Sealed Rechargeable Battery with lead acid technology and quick-connect terminals.
- UL94-HB Flammability rating
- Absorbent Glass Mat (AGM) technology for superior performance
- Valve regulated, spill proof construction allows safe operation in any position
- Power/volume ratio yielding unrivalled energy density
- Rugged impact resistant ABS case and cover
Applications
Power Management
Notes
Due to the self-discharge characteristics of battery, it is imperative that they be charged within 6 months of storage, otherwise permanent loss of capacity might occur as a result of sulfation.
Technical Specifications
Battery Voltage
12V
Battery Capacity
2Ah
External Diameter
-
Battery Terminals
Quick Connect
External Width
34mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
External Height
178mm
Pack Quantity
1
External Depth
65mm
Weight
0.9kg
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT