Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
A high-quality 13 oz. hammer that features a solid fiberglass core and Permabond construction for unbeatable combination of durability and comfortable.
- Polished finish on head, bell, striking face, back and sides
- Round bell and octagon neck
- Virtually unbreakable fiberglass handle
- Solid fiberglass core covered with a molded nylon jacket
- Resists breakage due to overstrike
- Contoured handle for increased comfort and reduced fatigue
- Enlarged handle base for butting material
- New grip material reduces handle slickness
- Factory balanced for maximum striking power
- Permabond construction between head and handle"
Technical Specifications
Head Weight - Metric
369g
Head Weight - Imperial
13oz
Product Range
-
Weight
13oz
Handle Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
