Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoRJC08Copy
Newark Part No.50AC8678
Your Part Number
No Longer Available
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoRJC08Copy
Newark Part No.50AC8678
Technical Datasheet
Accessory TypeRJ45 to Croc Clip Breakout Adapter
For Use WithNetwork Cable Analyser
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A useful adapter that enables testing and analysis of network cables that have not been terminated with a plug or socket. Also useful for testing and prototyping non-standard connection configurations. Supplied with gold plated crocodile clips and high quality strain relief on all joints. Cable is stranded for extra flexibility. Individual lines are colour coded and clearly numbered on the croc-clip sleeves.
- Overall length (tip to tip) is approximately 220mm (8.7")
- Surface finish: Gold plating
- Cable type: Stranded (not solid core)
- Shielding: None
- Cable identification: Colour coded and numbered (to international standard TIA/EIA-568-B.1-2001)
Technical Specifications
Accessory Type
RJ45 to Croc Clip Breakout Adapter
Product Range
-
For Use With
Network Cable Analyser
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
