Print Page
346 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.740 |
| 25+ | $3.570 |
| 50+ | $3.420 |
| 100+ | $3.240 |
| 500+ | $3.110 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW1FSN-DC5VCopy
Newark Part No.51F3953
Product RangeJW Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance47ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JW1FSN-DC5V is a sealed type Power Relay with AgNi contact and SPDT contact configuration. The JW series high capacity power relay is suitable for home appliances, photocopiers, NC machines and vending machines.
- Class E insulation
- 70% Nominal voltage
- 1250VA/150W Maximum switching power (resistive load)
- 100mA/5VDC Minimum switching capacity (reference value)
- 100mΩ Maximum initial contact resistance (by voltage drop 6VDC/1A)
- 1000MΩ at 500VDC Minimum initial insulation resistance
- High dielectric withstanding for transient protection of 10000V surge in μs between coil & contact
Applications
Consumer Electronics, Industrial, Robotics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
5VDC
Product Range
JW Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
47ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate