Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEECHW0D506Copy
Newark Part No.62W6854
Product RangeHW Series
Technical Datasheet
Capacitance50F
Voltage(DC)2.3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +40%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR-
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeHW Series
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Miniaturized, high-capacitance, low-resistance
- Can be charged and discharged with more cycles compared to secondary batteries
- Pollution-free: has activated carbon and organic electrolyte
- Does not contain polyvinyl chloride or lead
Technical Specifications
Capacitance
50F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
Can
ESR
-
Product Length
-
Product Height
40mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.3V
Capacitance Tolerance
-20%, +40%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Product Range
HW Series
Operating Temperature Max
60°C
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate