Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
