Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDA2J10100LCopy
Newark Part No.56W3673
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage80V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time3ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOD-323F
No. of Pins2Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
3ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.2V
Forward Surge Current
500mA
Diode Case Style
SOD-323F
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
