Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAKW4802BCopy
Newark Part No.30AK5719
Technical Datasheet
CT ConstructionSplit Core
Current Ratio3000:1
Accuracy Class-
Power Rating-
Window Diameter-
Frequency Range-
Transformer MountingDIN Rail
Transformer TerminalsConnector
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom33.3mA
Product Range-
SVHCTo Be Advised
Technical Specifications
CT Construction
Split Core
Accuracy Class
-
Window Diameter
-
Transformer Mounting
DIN Rail
Transformer Applications
Metering
Secondary Current Nom
33.3mA
SVHC
To Be Advised
Current Ratio
3000:1
Power Rating
-
Frequency Range
-
Transformer Terminals
Connector
Primary Current
100A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
