| Quantidade | Preço |
|---|---|
| 1+ | $ 3,992.000 |
Informação do produto
Descrição geral do produto
788048-35 is a RFmx W-CDMA/HSPA+. It is a measurement personality that extends the capability of NI RF instrumentation for W-CDMA, HSPA, and HSPA+ cellular signal generation and analysis. This software enables you to analyze W-CDMA, HSUPA, and HSUPA+ uplink signals with standard-compliant, physical layer measurements such as error vector magnitude (EVM), code domain error (CDE), adjacent channel leakage ratio (ACLR), spectrum emission mask (SEM), and more. With RFmx, you can perform and debug measurements quickly and easily with interactive software front panels, create and playback open, unlocked waveforms with RFmx Waveform Creator, and speed up automated testing with the performance-optimized API. You can choose from a development license or a deployment license, which you can use to distribute developed code.
- RFmx W-CDMA/HSPA+ enables signal generation and analysis for W-CDMA, HSPA, HSPA+ test applications
- Standard version of the software, download only (no physical media)
Especificações Técnicas
RFmx W-CDMA/HSPA+ Development Software
Subscription
English
NI Test Equipments
To Be Advised
Full
Download
Windows 10, Windows Server 2019, 2022
-
Legislação e Ambiente
Certificado de conformidade do produto