Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-SB-02-01Copy
Newark Part No.15AJ2445
Product RangeIS-SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.080 |
| 5+ | $276.180 |
| 10+ | $244.180 |
| 25+ | $227.250 |
| 50+ | $207.360 |
Price for:Each
Minimum: 1
Multiple: 1
$306.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-SB-02-01Copy
Newark Part No.15AJ2445
Product RangeIS-SB Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeContinuous, Flashing
Tones32 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)105dB
Lens Diameter97.5mm
External Height102mm
Connection TypeWire Leaded
Operating Temperature Min-40°C
Operating Temperature Max55°C
Product RangeIS-SB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
Tones
32 Tone
Sound Pressure Level (SPL)
105dB
External Height
102mm
Operating Temperature Min
-40°C
Product Range
IS-SB Series
Supply Voltage VDC
24V
Visual Signal Type
Continuous, Flashing
IP / NEMA Rating
IP66
Lens Diameter
97.5mm
Connection Type
Wire Leaded
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
