Print Page
CSJ-RGFB-200-MHF4
RF / Coaxial Cable Assembly, 7.9 ", 200 mm, 0.81mm, MHF4-Type Plug, RP SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSJ-RGFB-200-MHF4Copy
Newark Part No.97AK8257
Your Part Number
939 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.070 |
| 10+ | $11.460 |
| 25+ | $11.230 |
| 50+ | $10.950 |
| 100+ | $9.370 |
| 250+ | $8.900 |
| 500+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$12.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSJ-RGFB-200-MHF4Copy
Newark Part No.97AK8257
Connector to ConnectorMHF4-Type Plug to RP SMA Bulkhead Jack
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type0.81mm
Connector Type AMHF4-Type Plug
Connector Type BRP SMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MHF4-Type Plug to RP SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
MHF4-Type Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
0.81mm
Connector Type B
RP SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability