Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.050 |
| 100+ | $1.910 |
| 500+ | $1.830 |
| 1000+ | $1.790 |
| 2800+ | $1.770 |
| 5600+ | $1.740 |
Product Information
Product Overview
S25FL064LABMFM010 is a SPI multi-I/O, 3.0V flash memory. It connects to a host system via a serial peripheral interface (SPI). It offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It provides an ideal storage solution for systems with limited space, signal connections, and power. This memory offers flexibility and performance well beyond ordinary serial flash devices. It is ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
- 64Mb density, floating gate process technology
- 2.7V to 3.6V supply voltage, 6MBps (50MHz) normal read speed
- 13Mbps (108MHz) fast read speed, 26Mbps (108MHz) dual read speed
- 52Mbps (108MHz) quad read speed, 54Mbps (54MHz) quad read speed (DDR)
- 256B program buffer size, 1024B security region/OTP
- Individual and region protection or advanced sector protection
- Erase suspend/resume, program suspend/resume
- 100,000 minimum program-erase cycles, 20 year minimum data retention
- Automotive temperature range from -40°C to +125°C
- AEC-Q100 grade 1 qualified, 8-lead SOIC package
Technical Specifications
Serial NOR
64Mbit
8M x 8bit
SPI
SOIC
108MHz
-
3.6V
Surface Mount
125°C
MSL 3 - 168 hours
64Mbit
8M x 8bit
SPI
SOIC
8Pins
108MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate