Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerH S MARSTON
Manufacturer Part No938SP-02000-A-200Copy
Newark Part No.08WX9554
Your Part Number
No Longer Available
Product Information
ManufacturerH S MARSTON
Manufacturer Part No938SP-02000-A-200Copy
Newark Part No.08WX9554
Technical Datasheet
Thermal Resistance0.53°C/W
Packages Cooled-
External Width - Metric160mm
External Height - Metric40.01mm
External Length - Metric200mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial6.3"
External Height - Imperial1.58"
External Length - Imperial7.87"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 938SP-02000-A-200 is a 200 x 160 x 40mm extruded range-4 Heat Sink made of aluminium with black anodized surface. This heat sink features 2 x 3.75mm diameter extruded holes, 70.5mm slot spacing long the base.
Applications
Defence, Military & Aerospace
Technical Specifications
Thermal Resistance
0.53°C/W
External Width - Metric
160mm
External Length - Metric
200mm
Heat Sink Material
Aluminium
External Height - Imperial
1.58"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
40.01mm
External Diameter - Metric
-
External Width - Imperial
6.3"
External Length - Imperial
7.87"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
