Print Page
865 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 250+ | $0.579 |
| 500+ | $0.522 |
| 1000+ | $0.475 |
| 5000+ | $0.436 |
Price for:Each
Minimum: 10
Multiple: 10
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENCONN
Manufacturer Part NoCSEB202-0502A001C1ACCopy
Newark Part No.46AC8721
Product RangeCSEB202
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeCSEB202
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CSEB202-0502A001C1AC from Greenconn is a dual row, DIP type right angled female header with 10 contacts.
- 1.27mm pitch spacing
- High temperature thermoplastic (UL94V-0) LCP insulator
- Phosphor bronze with gold plated contacts
- Current rating is 1A
- Minimum insulation resistance is 1000Mohm
- Dielectric withstand voltage is 300VAC
- Maximum contact resistance is 20mohm
- Operating temperature range from -40°C to 105°C
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
10Contacts
Product Range
CSEB202
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

