Product Information
Product Overview
The FLUKE 190-504/S is a 4-channel 500MHz Color ScopeMeter® Test Tool with a SCC-290 kit. It combines the highest safety ratings and rugged portability with the high performance of a bench oscilloscope. Designed for plant maintenance engineers and technicians, these tough ScopeMeter test tools go into harsh, dirty and hazardous industrial conditions to test everything from microelectronics to power electronics applications. The Fluke ScopeMeter 190 Series II is the one test tool you will reach for to tackle just about any troubleshooting task. They include a multimeter, TrendPlot™ and ScopeRecord™ roll paperless recorder modes and handsfree operation with Connect-and-View™ triggering. The Fluke ScopeMeter 190-504/S portable scopes are double-insulated four-channel floating oscilloscopes, safety rated for measurements in CAT III 1000V/CAT IV 600V environments.
- Four electrically isolated inputs
- CAT III 1000V/CAT IV 600V safety rated
- Fast sampling rate, up to 5GS/s with up to 200ps resolution (Depending on model and channels used)
- Deep memory - 10,000 samples per channel waveform capture so you can zoom in on the details
- Dedicated 999 count digital multimeter
- Four meter measurements via scope BNC inputs in four-channel models
- Connect-and-View™ continuous auto-trigger, single shot, pulse width and video triggering
- ScopeRecord roll mode, capture waveform sample data for up to 48 hours
- TrendPlot, trend measurement readings for up to 22 days
- Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
- IP-51 Protection rating for dust and drip proof to withstand harsh environments
- Isolated USB ports for memory devices and PC connectivity
- Li-ion battery for extended operating time span
- Easy-access battery door to make it easy to swap batteries
- Handy slot to tether & lock down oscilloscope while unattended using a standard Kensington® lock
Applications
Test & Measurement, Industrial
Contents
4-channel 500MHz Color ScopeMeter® Test tool, BC190 Battery charger/mains adapter, BP291 4800mAh Li-ion battery pack, VPS410-x Voltage probe set, Hang-strap, Hand-strip (user selectable for left- or right hand use), Multi-language users manuals on CD-ROM, FlukeView® trial package (with restricted functionality) and USB interface cable for PC connectivity.
Technical Specifications
ScopeMeter 190 Series II
500MHz
10 kpts
LCD Color
US
4 Channel
5GSPS
0.7ns
3 Years
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate