Print Page
PTR060V0025-TR
Resettable Fuse, PPTC, PolyTron PTR060V Series, 60 VDC, 250 mA, 500 mA, 2.5 s, Round
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR060V0025-TRCopy
Newark Part No.
Full Reel29T5138
Cut Tape39T9748
Product RangePolyTron PTR060V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.375 | $1,125.00 |
| Total Price | $1,125.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.375 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.340 |
| 4000+ | $0.335 |
| 6000+ | $0.326 |
| 10000+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR060V0025-TRCopy
Newark Part No.
Full Reel29T5138
Cut Tape39T9748
Product RangePolyTron PTR060V Series
Technical Datasheet
Product RangePolyTron PTR060V Series
Voltage Rating60VDC
Holding Current250mA
Trip Current500mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5mm
Diameter7.4mm
Length-
Thickness3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
PolyTron PTR060V Series
Holding Current
250mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage Rating
60VDC
Trip Current
500mA
Fuse Shape
Round
Lead Spacing
5mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for PTR060V0025-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate