
| Quantity | Price |
|---|---|
| 1+ | $3,624.290 |
| 3+ | $3,486.660 |
| 5+ | $3,417.840 |
| 10+ | $3,349.030 |
| 25+ | $3,234.330 |
Product Information
Product Overview
IEF-TB-PG-COM is an IEF series insertion electromagnetic flow transmitter. It is an adjustable insertion flowmeter featuring electromagnetic technology that accurately and reliably measures fluid velocity in addition to providing several continuous signal outputs. This series is specifically designed to offer superior performance paired with simple installation and use. It features reduced costs, long product life, and minimal maintenance requirements with no moving parts to wear or break and electrodes that discourage fouling. It maintains system efficiency with high performance accuracy that is maintained through changes in temperature, density or viscosity. Typical applications include boiler feed water, chilled water, open and closed loop condenser water, irrigation system, process and coolant flow, ground water remediation, chemical processing, pump protection, wastewater, mining.
- Accuracy: high accuracy 250mm (10in) pipe; 1% of reading
- 1in BSPT process connection
- Electrical housing connector: PG 16 gland without cable
- BACnet or Modbus® communication protocol (display selectable)
- Powder coated die cast aluminum enclosure material
- Conductivity: >20 microsiemens
- BTL compliance
- Output resistance: 650 ohm max current output, min load 1kohm voltage output
- Ambient temperature range from -29°C to 71°C
- Humidity measurement range: 0% to 100%
Technical Specifications
-
4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0V to 15V, 0Hz to 500Hz
42.4VDC
Acid Solutions, Conductive Liquids, Saltwater
BSPT Male
Analog, Digital
-29°C
IEF Series
-
12VDC
± 1%
1"
10"
Panel Mount
71°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
