2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquistion & Control Modules
                                                                                                  Imprimir página

                                                                                                  6069-471-001

                                                                                                  Thermocouple Input Device, TC-32, 3 SPS, 24bit, 16 Input, 64 Output, 80 I/O, 0V to 15V, DAQ Device

                                                                                                  DIGILENT
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  DIGILENT 6069-471-001
                                                                                                  DIGILENT 6069-471-001
                                                                                                  DIGILENT 6069-471-001
                                                                                                  DIGILENT 6069-471-001
                                                                                                  DIGILENT 6069-471-001
                                                                                                  FabricanteDIGILENT
                                                                                                  Nº da peça do fabricante6069-471-001
                                                                                                  Código Newark04AM2461
                                                                                                  Seu número de peça
                                                                                                  Disponível para encomenda
                                                                                                  Tempo de Espera Habitual do Fabricante 4 Semana(s)
                                                                                                  QuantidadePreço
                                                                                                  1+$ 4,058.000
                                                                                                  Unidades por pacoteEach
                                                                                                  Mínimo: 1
                                                                                                  Vários: 1
                                                                                                  $ 4,058.00
                                                                                                  Observação da linha
                                                                                                  Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                  Informação do produto

                                                                                                  DIGILENT
                                                                                                  FabricanteDIGILENT
                                                                                                  Nº da peça do fabricante6069-471-001
                                                                                                  Código Newark04AM2461
                                                                                                  Product TypeThermocouple Input Device
                                                                                                  Sampling Rate3SPS
                                                                                                  Resolution (Bits)24bit
                                                                                                  No. of Input Channels16Channels
                                                                                                  No. of Output Channels64Channels
                                                                                                  No. of I/O's80I/O's
                                                                                                  Supply Voltage Range0V to 15V
                                                                                                  Operating Temperature Range0°C to +45°C
                                                                                                  For Use WithDigilent Data Acquisition & Control
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Descrição geral do produto

                                                                                                  TC-32 and TC-32-EXP expansion module is a high-precision thermocouple measurement USB/Ethernet system. The TC-32 is a thermocouple measurement system and includes both USB and Ethernet interfaces. It features 32 channels (expandable to 64 using TC-32-EXP), 24-bit resolution for making precision temperature measurements, 3 S/s/ch sample rate, 8 digital inputs, and 40 digital outputs (expandable to 80 digital I/O). The TC-32 is ideal for high-channel count temperature applications. The system can also be rack-mounted. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.

                                                                                                  • 64 thermocouple inputs and 80 digital I/O
                                                                                                  • Supports thermocouple types J, K, R, S, T, N, E, and B

                                                                                                  Conteúdo

                                                                                                  TC-32 and TC-32-EXP, 40-pin expansion cable (included with TC-32-EXP), Ethernet cable, Power supply, 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                  Especificações Técnicas

                                                                                                  Product Type

                                                                                                  Thermocouple Input Device

                                                                                                  Resolution (Bits)

                                                                                                  24bit

                                                                                                  No. of Output Channels

                                                                                                  64Channels

                                                                                                  Supply Voltage Range

                                                                                                  0V to 15V

                                                                                                  For Use With

                                                                                                  Digilent Data Acquisition & Control

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sampling Rate

                                                                                                  3SPS

                                                                                                  No. of Input Channels

                                                                                                  16Channels

                                                                                                  No. of I/O's

                                                                                                  80I/O's

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +45°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislação e Ambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conformidade RoHS:Sim

                                                                                                  RoHS

                                                                                                  Ftalatos compatíveis com RoHS:Sim

                                                                                                  RoHS

                                                                                                  SVHC (substâncias que suscitam elevada preocupação):No SVHC (21-Jan-2025)