Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoBE32FUEVH-3N000-2Copy
Newark Part No.05AN2783
Product RangeUtility+ Endurance Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.540 |
Price for:Each
Minimum: 20
Multiple: 1
$3,570.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoBE32FUEVH-3N000-2Copy
Newark Part No.05AN2783
Product RangeUtility+ Endurance Series
Technical Datasheet
Flash Memory Card TypeCFast Card
Memory Capacity32GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeUtility+ Endurance Series
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
CFast Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
32GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
Utility+ Endurance Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
