Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoFG11-3SG.160.84Copy
Newark Part No.70AC8201
Product RangeFG11 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoFG11-3SG.160.84Copy
Newark Part No.70AC8201
Product RangeFG11 Series
Technical Datasheet
Fixing Centers160mm
Handle MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM6
Thread Size - Imperial-
Product RangeFG11 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fixing Centers
160mm
Thread Size - Metric
M6
Product Range
FG11 Series
Handle Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
