Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.650 |
| 5+ | $243.820 |
| 10+ | $230.990 |
Price for:Each
Minimum: 1
Multiple: 1
$256.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLTT24-0Copy
Newark Part No.82AK7019
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
LTT24-0 is a love controls LTT series SSR monitor which allows easy monitoring of the operation of your SSR switches. This handy device compares the input status with the output status. An alarm operates a relay contact to tell user if the load circuit has opened or if the SSR has shorted. The LTT mounts easily on most with no additional hardware. Protect user system today.
- Monitors SSRs for loss of line, open load, shorted SSR, loss of DC power
- 10 to 19VDC trigger, 100 to 660VAC load
- Mounts on standard SSRs over the connection terminals
- Designed to fit under finger safe cover
- LED status indicator
- Normally closed dry relay contact 200VDC at 0.5A max
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate