Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSHESTO
Manufacturer Part NoDR4005Copy
Newark Part No.12AJ8307
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
0.5mm, 0.6mm, 0.8mm, 1mm, 1.2mm, 1.3mm, 1.5mm, 1.8mm, 2mm & 2.2mm
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate