Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.000 |
Price for:Each
Minimum: 1
Multiple: 1
$54.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No180521Copy
Newark Part No.49M4388
Technical Datasheet
Load Weight Min-
Load Weight Max-
Stroke Length Max-
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 180521 is a durable Retractor Tool Balancer provides easy handling for operators that work with tools for long, continuous hours. The tool balancer allows tools to be positioned over the work station for comfortable operation and can be used with pneumatic, electric or hydraulic tools.
- Lightweight and compact
- Easy to adjust tension by using handle
- Adjustable cable stop
- Provision for safety cable
- 360° Top swivel
Applications
Industrial
Technical Specifications
Load Weight Min
-
Stroke Length Max
-
Product Range
-
Load Weight Max
-
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate