Print Page
806
UTILITY MOVING BOX
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerPAIGE
Manufacturer Part No806Copy
Newark Part No.25R0260
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialCardboard
Box ColourBrown
External Height - Imperial10"
External Height - Metric254mm
External Width - Imperial12"
External Width - Metric-
External Depth - Imperial15"
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Product Overview
The 806 is an utility moving Box designed with heavy duty corrugated, these boxes are made to withstand the rigors of moving. It features extra roomy to accommodate bulky office supplies.
Applications
Maintenance & Repair
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Brown
External Height - Metric
254mm
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
Box Material
Cardboard
External Height - Imperial
10"
External Width - Imperial
12"
External Depth - Imperial
15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate