Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,020.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The WDD81X from Weller is a desoldering station with DAV80 desoldering pencil. This system handles even the heaviest ground planes and multi-layer boards quickly, reducing the risk of component damage. Vacuum delay feature allows solder to reach the collection chamber before vacuum is shut off to avoid clogging. Optional WCB1 control module provides temperature lock-out for process control, temperature set-back for extended tip life and °F to °C conversion.
- Digital process control allows exact temperature set for added control
- Voltage of 120V (input), 24V (output)
- Power consumption is 95W(power unit), 80W(DXV80 pencil)
- Temperature range from 150°F to 850°F (50°C to 450°C)
- Dimension of power unit is 7.1inch x 4.51inch x 4inch (180mm x 115mm x 101mm)
- Compressed air / venturi converter pump
- Vacuum pressure is 21inch HG (0.8bar)
- Temperature stability is +/- 10°F (+/-6°C)
- ESD safe
- Nichrome wound heating element, 4ft (1.22m) cord length
Technical Specifications
Supply Voltage VAC
120V
Output Power
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
850°F
Kit Contents
Digital Shop Air Desoldering Station, DX Series Desoldering Tiplets, DXV80 Pencil
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate