Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-E41-T1Copy
Newark Part No.53Y1525
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard Kit TypeSolderless Breadboard w/ Wire Kit & Terminal Block
Kit ContentsSolderless Breadboard w/ 830 Tie-Points, 70 Pcs of Jumper Wire Kit & 8 Position Terminal Blocks
External Height6.5"
External Width2.1"
SVHCTo Be Advised
Product Overview
The TW-E41-T1 is a terminal block Solder-less Breadboard designed for electronic projects, rapid prototyping and educational programs. Terminal blocks allow for multiple voltage ground connections.
- 8-position Terminal block
- 0.1 x 0.1" Spaced holes
- Clearly labelled rows and columns
- Compatible with all machine pin jumper wires
Applications
Industrial
Technical Specifications
Board Type
Breadboard / Solderless
Kit Contents
Solderless Breadboard w/ 830 Tie-Points, 70 Pcs of Jumper Wire Kit & 8 Position Terminal Blocks
External Width
2.1"
Breadboard Kit Type
Solderless Breadboard w/ Wire Kit & Terminal Block
External Height
6.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate