| Quantity | Price |
|---|---|
| 1+ | $42,437.430 |
Product Information
Product Overview
DSOS104A is a S-series high-definition oscilloscope. It incorporates innovative technology designed to deliver superior measurements. Cutting edge hardware and a broad suite of software work together to give you unmatched measurement capability. It captures a longer signal trace with 20GSa/s maximum sample rate and 100Mpts/channel of standard memory. It features gain increased usability with the multi-touch supported 15-inch capacitive touch screen and solid state drive for fast boot and reliability. S-series scope achieves precise time accuracy with a next-generation time base architecture. Safety standards include CAN/CSA22.2 No. 61010-1-12, ANSI/UL Std. 61010-1:2012 (3rd edition).
- 1GHz bandwidth (upgradable), 4 analog channels
- Achieve up to 16 bits of vertical resolution with our advanced system architecture
- Improve users testing with a wide range of protocol, compliance, and analysis software
- Operating temperature range from +5 to +40°C
- 12.9inch height, 16.8inch width, 9inch depth (feet retracted)
- Windows 10 operating system, 8GB system memory
- Powerful, flexible Infiniium user interface
- Removable solid state drive (SSD) for fast boot-up and increased reliability and security
- Personalized viewing, faster and better documentation
- ADC ENOB up to 8.7 contributes to high system ENOB values
Contents
Oscilloscope, Four N2873A 500MHz passive probes, Probe accessory pouch, Keysight I/O libraries suite, Localized power cord, Front panel cover, 8GHz BNC calibration cable, Keyboard and mouse, User guide and programmer’s guide ship on oscilloscope drive, Service guide available on Keysight.com, Download BenchVue Basic app for free to control your instruments.
Technical Specifications
Infiniium S-Series
1GHz
200 Mpts
XGA Touch Screen LCD Color
1 Year
No SVHC (17-Jan-2023)
4 Analog
20GSPS
430ps
DSO, Passive Probes, Power Cord, Front Panel Cover, 8GHz BNC Cal Cable, Keyboard, Mouse, User Guide
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate