| Quantidade | Preço |
|---|---|
| 1+ | $ 8,055.000 |
Informação do produto
Descrição geral do produto
The PXIe-4136 system source measure unit (SMU) delivers high power, precision, and speed and features 4-quadrant operation. It is a hardware-timed instrument with a high-speed sequencing engine for synchronizing acquisitions between multiple SMUs. The module supports DMA streaming between the host PC and SMU, so you can stream large waveforms and measurement data at the full update rate and sample rate of the instrument. The PXIe-4136 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
Especificações Técnicas
1Channels
Current/Voltage Measure, Current/Voltage Source
± 200V
-
Lead
PXIe-4136
20W
± 1A
3 Years
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto