Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQ973ACopy
Newark Part No.52AH3548
Product RangeDAQ97xA Series
Your Part Number
37 In Stock
19 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,727.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3,727.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQ973ACopy
Newark Part No.52AH3548
Product RangeDAQ97xA Series
Technical Datasheet
No. of Channels120Channels
Sampling Rate800kSPS
Input Voltage Max240VAC
Input Current Max-
Bandwidth-
External Height103.7mm
External Width261mm
External Depth378mm
Product RangeDAQ97xA Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
DAQ973A is a 3-slot mainframes with built-in 6 ½ digit DMM. This next-generation data acquisition (DAQ) system with a three-slot mainframe and your choice of nine plug-in modules. Interface with the DAQ using Keysight BenchVue DAQ software or use the intuitive graphical front panel with task-oriented, self-guiding menus. The DAQ973A data acquisition system has high-quality switching and an advanced 6.5 digit multimeter built-in that allows you to measure accurately.
- Basic 0.003% DCV accuracy
- 9 switch, RF and control plug-in modules including a new 4-channel simultaneous sampling digitizer
- Up to 450 channel/s scan rate and up to 120 channels per system
- Up to one million points scanning memory
- Measures and converts 14 different input signals
- Large 4.3" color display for ease of setup and viewing data
- LAN, USB for easy connectivity to your PC and additional GPIB
- USB flash drive support to copy/log data in standalone applications
- BenchVue DAQ with enhanced time/frequency domain measurement included
Technical Specifications
No. of Channels
120Channels
Input Voltage Max
240VAC
Bandwidth
-
External Width
261mm
Product Range
DAQ97xA Series
Sampling Rate
800kSPS
Input Current Max
-
External Height
103.7mm
External Depth
378mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate