Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part No1420Copy
Newark Part No.59Y8788
Technical Datasheet
Product Range-
Output Power Max600W
Output Voltage Max150V
Output Current Max4A
No. of PhasesSingle Phase
Interface TypeAnalog
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1420 is a Variable Isolated AC Power Supply great for testing AC line voltage variations or any given product requiring AC power.
- Built-in soldering iron temperature control
- Expanded leakage scale
- Circuit breaker overload protection
- Displays V, A, VA and leakage
- 4A Intermittent output
- 3A continuous output
- Isolation transformer to eliminate shock hazard while servicing "hot chassis" equipment
Applications
Test & Measurement, Industrial, Power Management
Contents
Power supply, Power cord, Permanently attached leakage probe and User manual.
Technical Specifications
Product Range
-
Output Voltage Max
150V
No. of Phases
Single Phase
Plug Type
US
Output Power Max
600W
Output Current Max
4A
Interface Type
Analog
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate