Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No111-16-PCopy
Newark Part No.76K1100
Product Range110 Series
Your Part Number
71 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.710 |
| 5+ | $13.530 |
| 10+ | $12.500 |
| 25+ | $11.330 |
| 50+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No111-16-PCopy
Newark Part No.76K1100
Product Range110 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range110 Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleRound
Contact Current Max6A
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 111-16-P is a single-pole single-throw (SPST) Pushbutton Switch with wire leaded terminals and OFF-ON function. The 110 series switch provides a compact yet rugged solution to general purpose switch needs. Alternate action, metal construction and stiff (6-8lb.) actuation force have combined to make this switch.
- 0 to +85°C Operating temperature range
Applications
Audio, Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Switch Operation
Off-On
Contact Current Max
6A
Contact Current AC Max
6A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Product Range
110 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability