Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.680 |
Product Information
Product Overview
TPX00200 is a Arduino® Pro 4G module. Developed in the widely adopted Mini PCIe form factor, the Pro 4G module leverages a powerful LTE Cat 4 modem from Quectel® to guarantee reliable 4G connectivity and backward compatibility with existing 2G and 3G networks. The Pro 4G module can be combined with multiple Portenta family boards to develop endless applications in several scenarios, such as smart cities, smart buildings, vending machines, remote maintenance, and fleet management applications. Target areas are remote maintenance, fleet management, pipeline monitoring, smart cities, smart buildings, smart parking, and waste management.
- Fast data throughput and high bandwidths
- Global (including the United States) variant: Quectel® EG25-G modem
- Supports digital audio (PCM)
- 850/900/1800/1900 GSM
- LTE-FDD B1/B2/B3/B4/B5/B7/B8/B12/B13/B18/B19/B20/B25/B26/B28
- LTE-TDD B38/B39/B40/B41
Technical Specifications
Qualcomm
ARM
MDM9x07
No SVHC (27-Jun-2024)
Portenta
Cortex-A7
Pro 4G GNSS Module Global Board MDM9x07
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate