Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAPI-4260-LW150-2-RCopy
Newark Part No.02AM8408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.530 |
| 10+ | $19.620 |
| 25+ | $18.440 |
| 50+ | $16.440 |
| 100+ | $15.440 |
| 250+ | $14.990 |
| 500+ | $14.080 |
Price for:Each
Minimum: 1
Multiple: 1
$20.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAPI-4260-LW150-2-RCopy
Newark Part No.02AM8408
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min7VDC
TonesIntermittent
Supply Voltage Max24VDC
Resonant Frequency20kHz
Sound Pressure Level (SPL)100dBA
Current Rating350mA
Drive Circuit-
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range7VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Intermittent
Resonant Frequency
20kHz
Current Rating
350mA
Capacitance
-
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
7VDC to 24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
7VDC
Supply Voltage Max
24VDC
Sound Pressure Level (SPL)
100dBA
Drive Circuit
-
Transducer Mounting
Flanged
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate