PTC Thermistors:
316 produto(s) encontrado(s)Encontre uma grande variedade de PTC Thermistors em Newark Brasil. Temos em estoque uma grande seleção de PTC Thermistors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Epcos, Vishay, Amphenol Advanced Sensors, Murata & Citec - Te Connectivity.
Ver
Comprador
Engenheiro
Fabricante
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.216 25+ $ 0.192 50+ $ 0.185 100+ $ 0.178 250+ $ 0.172 Mais preços... | Total:$ 2.16 Min: 10 / Mult: 10 | - | 33ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 36mA | 85mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $ 0.901 10+ $ 0.832 25+ $ 0.770 50+ $ 0.708 100+ $ 0.661 Mais preços... | Total:$ 0.90 Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | B59980 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 85mA | 170mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | - | - | ||||
Each | 1+ $ 1.890 25+ $ 1.550 100+ $ 1.490 250+ $ 1.370 500+ $ 1.330 Mais preços... | Total:$ 1.89 Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 5% | - | - | To Be Advised | - | - | 1.91mm | - | - | |||||
52AC8037 | Each | 1+ $ 1.080 25+ $ 1.080 100+ $ 1.080 250+ $ 1.080 500+ $ 1.080 Mais preços... | Total:$ 1.08 Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 2% | - | - | To Be Advised | - | - | 1.91mm | - | - | ||||
VISHAY | Each | 1+ $ 1.300 10+ $ 1.250 25+ $ 1.180 50+ $ 1.130 100+ $ 1.110 Mais preços... | Total:$ 1.30 Min: 1 / Mult: 1 | - | 12ohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 250mA | 375mA | To Be Advised | 135°C | 145°C | 10.5mm | - | - | ||||
Each | 1+ $ 2.470 10+ $ 2.340 25+ $ 2.240 50+ $ 2.150 100+ $ 2.050 Mais preços... | Total:$ 2.47 Min: 1 / Mult: 1 | - | 50ohm | - | Through Hole | Through Hole | Through Hole | - | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 87mA | 173mA | No SVHC (25-Jun-2025) | - | - | 13mm | - | - | |||||
Each | 1+ $ 2.890 10+ $ 2.830 25+ $ 2.770 50+ $ 2.630 100+ $ 2.550 Mais preços... | Total:$ 2.89 Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | PTCEL | - | 700VAC | - | Over Current & Overload Protection | Over Current & Overload Protection | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $ 3.610 10+ $ 3.350 25+ $ 3.310 50+ $ 2.910 100+ $ 2.750 Mais preços... | Total:$ 3.61 Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | - | - | 560VAC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | - | ± 25% | - | - | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $ 2.560 10+ $ 2.380 25+ $ 2.320 50+ $ 2.010 100+ $ 1.760 Mais preços... | Total:$ 2.56 Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | - | Through Hole | PTCEL | - | - | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $ 0.817 10+ $ 0.777 25+ $ 0.732 50+ $ 0.718 100+ $ 0.714 Mais preços... | Total:$ 0.82 Min: 1 / Mult: 1 | - | 260ohm | - | Through Hole | - | - | PTCCL Series | - | 265V | - | - | Overload & Over Temperature Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 39mA | 59mA | Lead | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | Each | 1+ $ 0.861 10+ $ 0.819 25+ $ 0.772 50+ $ 0.750 100+ $ 0.724 Mais preços... | Total:$ 0.86 Min: 1 / Mult: 1 | - | 1.2kohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 19mA | 29mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | ||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.770 10+ $ 0.716 25+ $ 0.662 50+ $ 0.608 100+ $ 0.567 Mais preços... | Total:$ 0.77 Min: 1 / Mult: 1 | - | 55ohm | - | Through Hole | - | Through Hole | B599 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 3.550 10+ $ 3.390 25+ $ 3.230 50+ $ 3.070 100+ $ 2.950 Mais preços... | Total:$ 3.55 Min: 1 / Mult: 1 | - | 4kohm | - | Through Hole | Free Hanging | Through Hole | B59100 Series | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | Bead | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $ 1.720 10+ $ 1.570 25+ $ 1.400 50+ $ 1.270 100+ $ 1.220 Mais preços... | Total:$ 1.72 Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | C860 | - | 265V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 140mA | 230mA | Lead (25-Jun-2025) | - | - | 9mm | - | - | ||||
EPCOS | Each | 1+ $ 2.520 10+ $ 2.430 25+ $ 2.310 50+ $ 2.230 100+ $ 2.150 Mais preços... | Total:$ 2.52 Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | - | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 28mA | 55mA | No SVHC (25-Jun-2025) | - | - | 13mm | - | - | ||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.847 10+ $ 0.803 25+ $ 0.801 50+ $ 0.735 100+ $ 0.709 Mais preços... | Total:$ 0.85 Min: 1 / Mult: 1 | - | 150ohm | - | Through Hole | - | Through Hole | - | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (25-Jun-2025) | - | - | 4mm | - | - | |||||
EPCOS | Each | 1+ $ 2.160 10+ $ 2.010 25+ $ 1.890 50+ $ 1.720 100+ $ 1.610 Mais preços... | Total:$ 2.16 Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | - | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 24mA | 48mA | No SVHC (25-Jun-2025) | - | - | 9mm | - | - | ||||
Each | 1+ $ 1.760 10+ $ 1.680 25+ $ 1.580 50+ $ 1.540 100+ $ 1.440 Mais preços... | Total:$ 1.76 Min: 1 / Mult: 1 | - | 400ohm | - | Through Hole | - | Through Hole | PTCCL | - | 600V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -20°C | 85°C | - | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | - | - | |||||
Each | 1+ $ 1.060 10+ $ 1.000 25+ $ 0.947 50+ $ 0.908 100+ $ 0.855 Mais preços... | Total:$ 1.06 Min: 1 / Mult: 1 | - | 5ohm | - | Through Hole | - | Through Hole | PTCCL | - | 30VDC | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
VISHAY | Each | 1+ $ 0.881 10+ $ 0.840 25+ $ 0.792 50+ $ 0.759 100+ $ 0.729 Mais preços... | Total:$ 0.88 Min: 1 / Mult: 1 | - | 3kohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 11mA | 17mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ $ 1.980 10+ $ 1.840 25+ $ 1.820 50+ $ 1.570 100+ $ 1.460 Mais preços... | Total:$ 1.98 Min: 1 / Mult: 1 | - | 2.3ohm | - | Through Hole | Through Hole | Through Hole | B59940 | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 450mA | 900mA | No SVHC (25-Jun-2025) | - | - | 17.5mm | - | - | |||||
EPCOS | Each | 1+ $ 1.520 10+ $ 1.420 25+ $ 1.320 50+ $ 1.220 100+ $ 1.090 Mais preços... | Total:$ 1.52 Min: 1 / Mult: 1 | - | 10ohm | - | Through Hole | - | Through Hole | B59850 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 200mA | 400mA | No SVHC (25-Jun-2025) | - | - | 13.5mm | - | - | ||||
Each | 1+ $ 3.600 10+ $ 3.470 25+ $ 3.310 50+ $ 3.200 100+ $ 3.080 Mais preços... | Total:$ 3.60 Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59100 | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | PTC | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $ 1.180 10+ $ 1.090 25+ $ 1.070 50+ $ 0.923 100+ $ 0.858 Mais preços... | Total:$ 1.18 Min: 1 / Mult: 1 | - | 70ohm | - | Through Hole | - | Through Hole | B59880 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 55mA | 110mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | - | - | ||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.293 25+ $ 0.267 50+ $ 0.262 100+ $ 0.256 250+ $ 0.247 Mais preços... | Total:$ 2.93 Min: 10 / Mult: 10 | - | 47ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 29mA | 75mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||